
P4SMA47CAHE3_A/H | |
---|---|
DigiKey Part Number | 112-P4SMA47CAHE3_A/HTR-ND - Tape & Reel (TR) 112-P4SMA47CAHE3_A/HCT-ND - Cut Tape (CT) 112-P4SMA47CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA47CAHE3_A/H |
Description | TVS DIODE 40.2VWM 64.8V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.58000 | Fr.0.58 |
10 | Fr.0.35800 | Fr.3.58 |
100 | Fr.0.23040 | Fr.23.04 |
500 | Fr.0.17528 | Fr.87.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | Fr.0.14463 | Fr.260.33 |
3,600 | Fr.0.13168 | Fr.474.05 |
5,400 | Fr.0.12509 | Fr.675.49 |
9,000 | Fr.0.10190 | Fr.917.10 |
Unit Price without VAT: | Fr.0.58000 |
---|---|
Unit Price with VAT: | Fr.0.62698 |