
P6KE120A-E3/54 | |
|---|---|
DigiKey Part Number | P6KE120A-E3/54GITR-ND - Tape & Reel (TR) P6KE120A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE120A-E3/54 |
Description | TVS DIODE 102VWM 165VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.29800 | Fr.2.98 |
| 100 | Fr.0.20320 | Fr.20.32 |
| 500 | Fr.0.15920 | Fr.79.60 |
| 1,000 | Fr.0.12880 | Fr.128.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.10880 | Fr.435.20 |
| 8,000 | Fr.0.10640 | Fr.851.20 |
| 12,000 | Fr.0.10500 | Fr.1,260.00 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

