DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE120CA-E3/54

DigiKey Part Number
112-P6KE120CA-E3/54TR-ND - Tape & Reel (TR)
112-P6KE120CA-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE120CA-E3/54
Description
TVS DIODE 102VWM 165VC DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
165V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
3.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,970
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.34800Fr.3.48
100Fr.0.23840Fr.23.84
500Fr.0.18720Fr.93.60
1,000Fr.0.18320Fr.183.20
2,000Fr.0.17954Fr.359.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.15520Fr.620.80
8,000Fr.0.14495Fr.1,159.60
12,000Fr.0.14151Fr.1,698.12
20,000Fr.0.12830Fr.2,566.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050