
P6KE120CA-E3/54 | |
|---|---|
DigiKey Part Number | 112-P6KE120CA-E3/54TR-ND - Tape & Reel (TR) 112-P6KE120CA-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE120CA-E3/54 |
Description | TVS DIODE 102VWM 165VC DO204AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.34800 | Fr.3.48 |
| 100 | Fr.0.23840 | Fr.23.84 |
| 500 | Fr.0.18720 | Fr.93.60 |
| 1,000 | Fr.0.18320 | Fr.183.20 |
| 2,000 | Fr.0.17954 | Fr.359.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.15520 | Fr.620.80 |
| 8,000 | Fr.0.14495 | Fr.1,159.60 |
| 12,000 | Fr.0.14151 | Fr.1,698.12 |
| 20,000 | Fr.0.12830 | Fr.2,566.00 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

