P6SMB250A-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,629
Unit Price: Fr.0.22000
Datasheet

Similar


Bourns Inc.
In Stock: 14,375
Unit Price: Fr.0.35000
Datasheet

Similar


Littelfuse Inc.
In Stock: 22,493
Unit Price: Fr.0.31000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.25592
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB250A-M3/5B

DigiKey Part Number
P6SMB250A-M3/5B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB250A-M3/5B
Description
TVS DIODE 214VWM 344VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
344V Clamp 1.74A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
1.74A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
6,400Fr.0.20287Fr.1,298.37
Unit Price without VAT:Fr.0.20287
Unit Price with VAT:Fr.0.21930