
PLZ2V0A-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ2V0A-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ2V0A-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ2V0A-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ2V0A-HG3_A/H |
Description | DIODE ZENER 1.99V 960MW DO219AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.99 V 960 mW ±5.53% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.53% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 140 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 500 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.10400 | Fr.1.04 |
| 100 | Fr.0.04400 | Fr.4.40 |
| 500 | Fr.0.04000 | Fr.20.00 |
| 1,000 | Fr.0.03280 | Fr.32.80 |
| 2,000 | Fr.0.03231 | Fr.64.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | Fr.0.02640 | Fr.118.80 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

