DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

RS1FD-M3/H

DigiKey Part Number
112-RS1FD-M3/HTR-ND - Tape & Reel (TR)
112-RS1FD-M3/HCT-ND - Cut Tape (CT)
112-RS1FD-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1FD-M3/H
Description
DIODE STANDARD 200V 1A DO219AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,255
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.11000Fr.1.10
100Fr.0.08910Fr.8.91
500Fr.0.06568Fr.32.84
1,000Fr.0.05809Fr.58.09
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03555Fr.106.65
6,000Fr.0.03360Fr.201.60
9,000Fr.0.03306Fr.297.54
15,000Fr.0.03245Fr.486.75
21,000Fr.0.03233Fr.678.93
30,000Fr.0.03180Fr.954.00
75,000Fr.0.03144Fr.2,358.00
150,000Fr.0.02941Fr.4,411.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296