Direct



RS3GHE3/9AT | |
|---|---|
DigiKey Part Number | RS3GHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS3GHE3/9AT |
Description | DIODE STANDARD 400V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 44pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3GHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | RS3GHE3_A/I-ND | Fr.0.22300 | Direct |
| S3G-13-F | Diodes Incorporated | 15,542 | S3G-FDICT-ND | Fr.0.52000 | Upgrade |
| CFRC304-G | Comchip Technology | 0 | 641-1162-1-ND | Fr.0.58000 | Similar |
| CSFC304-G | Comchip Technology | 0 | 641-1184-2-ND | Fr.0.15697 | Similar |
| RS3G-13-F | Diodes Incorporated | 16,329 | RS3G-FDICT-ND | Fr.0.62000 | Similar |





