Direct
Similar

S1AHE3/5AT | |
|---|---|
DigiKey Part Number | S1AHE3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1AHE3/5AT |
Description | DIODE STANDARD 50V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | S1AHE3_A/I-ND | Fr.0.05552 | Direct |
| EGF1A | onsemi | 3,773 | EGF1ACT-ND | Fr.0.72000 | Similar |
| ES1A | onsemi | 53,068 | ES1AFSCT-ND | Fr.0.46000 | Similar |
| ES1A-13-F | Diodes Incorporated | 60,331 | ES1A-FDICT-ND | Fr.0.41000 | Similar |
| GF1A | onsemi | 45,455 | GF1AFSCT-ND | Fr.0.51000 | Similar |





