
S1BK-E3/I | |
---|---|
DigiKey Part Number | 112-S1BK-E3/ITR-ND - Tape & Reel (TR) 112-S1BK-E3/ICT-ND - Cut Tape (CT) 112-S1BK-E3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1BK-E3/I |
Description | RECTIFIER, STANDARD RECOVERY, 1A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 8.2pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.31000 | Fr.0.31 |
10 | Fr.0.19000 | Fr.1.90 |
100 | Fr.0.11980 | Fr.11.98 |
500 | Fr.0.08916 | Fr.44.58 |
1,000 | Fr.0.07923 | Fr.79.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | Fr.0.06594 | Fr.211.01 |
6,400 | Fr.0.05967 | Fr.381.89 |
9,600 | Fr.0.05646 | Fr.542.02 |
16,000 | Fr.0.05287 | Fr.845.92 |
22,400 | Fr.0.05073 | Fr.1,136.35 |
32,000 | Fr.0.04866 | Fr.1,557.12 |
80,000 | Fr.0.04411 | Fr.3,528.80 |
160,000 | Fr.0.04260 | Fr.6,816.00 |
Unit Price without VAT: | Fr.0.31000 |
---|---|
Unit Price with VAT: | Fr.0.33511 |