
S1BM-M3/I | |
|---|---|
DigiKey Part Number | 112-S1BM-M3/ITR-ND - Tape & Reel (TR) 112-S1BM-M3/ICT-ND - Cut Tape (CT) 112-S1BM-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1BM-M3/I |
Description | RECTIFIER, STANDARD RECOVERY, 1A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 8.2pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.19800 | Fr.1.98 |
| 100 | Fr.0.12500 | Fr.12.50 |
| 500 | Fr.0.09314 | Fr.46.57 |
| 1,000 | Fr.0.08282 | Fr.82.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | Fr.0.06902 | Fr.220.86 |
| 6,400 | Fr.0.06250 | Fr.400.00 |
| 9,600 | Fr.0.05917 | Fr.568.03 |
| 16,000 | Fr.0.05544 | Fr.887.04 |
| 22,400 | Fr.0.05322 | Fr.1,192.13 |
| 32,000 | Fr.0.05107 | Fr.1,634.24 |
| 80,000 | Fr.0.04635 | Fr.3,708.00 |
| 160,000 | Fr.0.04510 | Fr.7,216.00 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

