Diode 400 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

S1PGHM3/84A

DigiKey Part Number
S1PGHM3/84AGITR-ND - Tape & Reel (TR)
S1PGHM3/84AGICT-ND - Cut Tape (CT)
S1PGHM3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1PGHM3/84A
Description
DIODE STANDARD 400V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
1.8 µs
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Series
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-220AA (SMP)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,610
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.44000Fr.0.44
10Fr.0.26800Fr.2.68
100Fr.0.17030Fr.17.03
500Fr.0.12794Fr.63.97
1,000Fr.0.11426Fr.114.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.09685Fr.290.55
6,000Fr.0.08807Fr.528.42
9,000Fr.0.08360Fr.752.40
15,000Fr.0.07857Fr.1,178.55
21,000Fr.0.07559Fr.1,587.39
30,000Fr.0.07269Fr.2,180.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564