

S1PK-M3/85A | |
---|---|
DigiKey Part Number | S1PK-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1PK-M3/85A |
Description | DIODE STANDARD 800V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.04770 | Fr.477.00 |
20,000 | Fr.0.04356 | Fr.871.20 |
30,000 | Fr.0.04144 | Fr.1,243.20 |
50,000 | Fr.0.03907 | Fr.1,953.50 |
70,000 | Fr.0.03767 | Fr.2,636.90 |
100,000 | Fr.0.03630 | Fr.3,630.00 |
Unit Price without VAT: | Fr.0.04770 |
---|---|
Unit Price with VAT: | Fr.0.05156 |