DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA18A-E3/54

DigiKey Part Number
SA18A-E3/54GITR-ND - Tape & Reel (TR)
SA18A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA18A-E3/54
Description
TVS DIODE 18VWM 29.2VC DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
29.2V Clamp 17.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
17.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.39000Fr.0.39
10Fr.0.29600Fr.2.96
100Fr.0.20160Fr.20.16
500Fr.0.17876Fr.89.38
1,000Fr.0.16072Fr.160.72
2,000Fr.0.14240Fr.284.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.10400Fr.416.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.39000
Unit Price with VAT:Fr.0.42159