
SA90AHE3/54 | |
|---|---|
DigiKey Part Number | SA90AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA90AHE3/54 |
Description | TVS DIODE 90VWM 146VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 3.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.4A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.26039 | Fr.1,041.56 |
| 8,000 | Fr.0.24212 | Fr.1,936.96 |
| 12,000 | Fr.0.23448 | Fr.2,813.76 |
| Unit Price without VAT: | Fr.0.26039 |
|---|---|
| Unit Price with VAT: | Fr.0.28148 |

