
SB1H90-E3/54 | |
|---|---|
DigiKey Part Number | SB1H90-E3/54GITR-ND - Tape & Reel (TR) SB1H90-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB1H90-E3/54 |
Description | DIODE SCHOTTKY 90V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.21600 | Fr.2.16 |
| 100 | Fr.0.17380 | Fr.17.38 |
| 500 | Fr.0.13088 | Fr.65.44 |
| 1,000 | Fr.0.11340 | Fr.113.40 |
| 2,000 | Fr.0.10535 | Fr.210.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | Fr.0.07999 | Fr.439.95 |
| 11,000 | Fr.0.07040 | Fr.774.40 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |


