
SBLF10L25-E3/45 | |
|---|---|
DigiKey Part Number | 112-SBLF10L25-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | SBLF10L25-E3/45 |
Description | DIODE SCHOTTKY 25V 10A ITO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 25 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.70000 | Fr.1.70 |
| 50 | Fr.0.68800 | Fr.34.40 |
| 100 | Fr.0.66120 | Fr.66.12 |
| 500 | Fr.0.62452 | Fr.312.26 |
| 1,000 | Fr.0.59463 | Fr.594.63 |
| 2,000 | Fr.0.56990 | Fr.1,139.80 |
| Unit Price without VAT: | Fr.1.70000 |
|---|---|
| Unit Price with VAT: | Fr.1.83770 |


