DO-205AC, DO-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD150R20PC

DigiKey Part Number
SD150R20PC-ND
Manufacturer
Manufacturer Product Number
SD150R20PC
Description
DIODE STD 2000V 150A DO205AC
Customer Reference
Detailed Description
Diode 2000 V 150A Stud Mount DO-205AC (DO-30)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
150A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 470 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 mA @ 2000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AC (DO-30)
Operating Temperature - Junction
-40°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.