SE15FD-M3/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.06754
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.06742
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.06742
Datasheet
Diode 200 V 1.5A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1.5A Surface Mount DO-219AB (SMF)
DO-219AB SFM

SE15FD-M3/H

DigiKey Part Number
SE15FD-M3/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE15FD-M3/H
Description
DIODE STANDARD 200V 1.5A DO219AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
900 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
10.5pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-219AB (SMF)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1.5 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SE15FD-M3/IVishay General Semiconductor - Diodes Division0SE15FD-M3/I-NDFr.0.06754Parametric Equivalent
SE15FDHM3/HVishay General Semiconductor - Diodes Division0SE15FDHM3/H-NDFr.0.06742Parametric Equivalent
SE15FDHM3/IVishay General Semiconductor - Diodes Division0SE15FDHM3/I-NDFr.0.06742Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000Fr.0.06754Fr.2,026.20
Unit Price without VAT:Fr.0.06754
Unit Price with VAT:Fr.0.07301