


SE15PBHM3/85A | |
|---|---|
DigiKey Part Number | SE15PBHM3/85AGITR-ND - Tape & Reel (TR) SE15PBHM3/85AGICT-ND - Cut Tape (CT) SE15PBHM3/85AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE15PBHM3/85A |
Description | DIODE STANDARD 100V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 900 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Series | Capacitance @ Vr, F 9.5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE15PB-M3/84A | Vishay General Semiconductor - Diodes Division | 11,294 | SE15PB-M3/84AGICT-ND | Fr.0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.33500 | Fr.3.35 |
| 100 | Fr.0.21450 | Fr.21.45 |
| 500 | Fr.0.16240 | Fr.81.20 |
| 1,000 | Fr.0.14562 | Fr.145.62 |
| 2,000 | Fr.0.13148 | Fr.262.96 |
| 5,000 | Fr.0.11615 | Fr.580.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.10668 | Fr.1,066.80 |
| 20,000 | Fr.0.09871 | Fr.1,974.20 |
| 30,000 | Fr.0.09465 | Fr.2,839.50 |
| 50,000 | Fr.0.09009 | Fr.4,504.50 |
| 70,000 | Fr.0.08739 | Fr.6,117.30 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

