SM6S30ATHE3/I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
SM6S20ATHE3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6S30ATHE3/I

DigiKey Part Number
SM6S30ATHE3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6S30ATHE3/I
Description
TVS DIODE 30VWM 48.4VC DO218AC
Customer Reference
Detailed Description
48.4V Clamp 95A Ipp Tvs Diode Surface Mount DO-218AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
95A
Power - Peak Pulse
4600W (4.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes