
SM8S13AHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SM8S13AHE3_A/ITR-ND - Tape & Reel (TR) 112-SM8S13AHE3_A/ICT-ND - Cut Tape (CT) 112-SM8S13AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S13AHE3_A/I |
Description | TVS DIODE 13VWM 21.5VC DO218AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 307A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 307A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.54000 | Fr.1.54 |
| 10 | Fr.1.52800 | Fr.15.28 |
| 100 | Fr.1.45600 | Fr.145.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.1.23872 | Fr.929.04 |
| Unit Price without VAT: | Fr.1.54000 |
|---|---|
| Unit Price with VAT: | Fr.1.66474 |

