DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F22A-M3/H

DigiKey Part Number
112-SMA6F22A-M3/HTR-ND - Tape & Reel (TR)
112-SMA6F22A-M3/HCT-ND - Cut Tape (CT)
112-SMA6F22A-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6F22A-M3/H
Description
TVS DIODE 22VWM 35.5VC DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
16.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,315
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.28000Fr.0.28
10Fr.0.19300Fr.1.93
100Fr.0.13040Fr.13.04
500Fr.0.10160Fr.50.80
1,000Fr.0.08240Fr.82.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500Fr.0.06240Fr.218.40
7,000Fr.0.06160Fr.431.20
10,500Fr.0.06080Fr.638.40
17,500Fr.0.06000Fr.1,050.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28000
Unit Price with VAT:Fr.0.30268