SMAJ100CA-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.08949
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.09500
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.07892
Datasheet

Similar


Littelfuse Inc.
In Stock: 11,452
Unit Price: Fr.0.18000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.07892
Datasheet

Similar


Bourns Inc.
In Stock: 30,831
Unit Price: Fr.0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,586
Unit Price: Fr.0.26000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.26000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.12800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.12800
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.07881
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ100CA-E3/5A

DigiKey Part Number
SMAJ100CA-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ100CA-E3/5A
Description
TVS DIODE 100VWM 162VC DO214AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
162V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500Fr.0.07498Fr.562.35
15,000Fr.0.06876Fr.1,031.40
22,500Fr.0.06559Fr.1,475.77
37,500Fr.0.06203Fr.2,326.12
52,500Fr.0.05992Fr.3,145.80
75,000Fr.0.05787Fr.4,340.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.07498
Unit Price with VAT:Fr.0.08105