DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ150A-E3/5A

DigiKey Part Number
SMAJ150A-E3/5AGITR-ND - Tape & Reel (TR)
SMAJ150A-E3/5AGICT-ND - Cut Tape (CT)
SMAJ150A-E3/5AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ150A-E3/5A
Description
TVS DIODE 150VWM 243VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
243V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
1.2A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,288
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.17400Fr.1.74
100Fr.0.07440Fr.7.44
500Fr.0.07040Fr.35.20
1,000Fr.0.06400Fr.64.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500Fr.0.05200Fr.390.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106