SlimSMAW(DO-221AD)_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SlimSMAW(DO-221AD)_Top
DO-221AC (SlimSMA) Bottom View

VS-3EYH02HM3/I

DigiKey Part Number
112-VS-3EYH02HM3/ITR-ND - Tape & Reel (TR)
112-VS-3EYH02HM3/ICT-ND - Cut Tape (CT)
112-VS-3EYH02HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-3EYH02HM3/I
Description
DIODE STANDARD 200V 3A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,535
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.32900Fr.3.29
100Fr.0.26090Fr.26.09
500Fr.0.19936Fr.99.68
1,000Fr.0.17416Fr.174.16
2,000Fr.0.16283Fr.325.66
5,000Fr.0.14688Fr.734.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000Fr.0.12605Fr.1,764.70
28,000Fr.0.12000Fr.3,360.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050