
VSMB10941X01 | |
|---|---|
DigiKey Part Number  | 751-VSMB10941X01TR-ND - Tape & Reel (TR) 751-VSMB10941X01CT-ND - Cut Tape (CT) 751-VSMB10941X01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VSMB10941X01  | 
Description  | HIGH SPEED INFRARED EMITTING DIO  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.2V, 2.6V 100mA 0.5mW/sr @ 100mA 150° 2-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay Semiconductor Opto Division  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Infrared (IR)  | |
Current - DC Forward (If) (Max)  | 100mA  | |
Radiant Intensity (Ie) Min @ If  | 0.5mW/sr @ 100mA  | |
Wavelength  | 940nm (920nm ~ 960nm)  | |
Voltage - Forward (Vf) (Typ)  | 1.2V, 2.6V  | |
Viewing Angle  | 150°  | |
Orientation  | Side View  | |
Operating Temperature  | -55°C ~ 100°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2-SMD, No Lead  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 | 
| 10 | Fr.0.24200 | Fr.2.42 | 
| 100 | Fr.0.17260 | Fr.17.26 | 
| 500 | Fr.0.14140 | Fr.70.70 | 
| 1,000 | Fr.0.13112 | Fr.131.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.11787 | Fr.353.61 | 
| 6,000 | Fr.0.11112 | Fr.666.72 | 
| 9,000 | Fr.0.10765 | Fr.968.85 | 
| 15,000 | Fr.0.10374 | Fr.1,556.10 | 
| 21,000 | Fr.0.10141 | Fr.2,129.61 | 
| 30,000 | Fr.0.09913 | Fr.2,973.90 | 
| 75,000 | Fr.0.09412 | Fr.7,059.00 | 
| Unit Price without VAT: | Fr.0.35000 | 
|---|---|
| Unit Price with VAT: | Fr.0.37835 | 



