SMAZ5941B-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.07880
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.11102
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.44000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15,896
Unit Price: Fr.0.29000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.44000
Datasheet

Similar


onsemi
In Stock: 1,987
Unit Price: Fr.0.64000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5941B-M3/5A

DigiKey Part Number
SMAZ5941B-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5941B-M3/5A
Description
DIODE ZENER 47V 500MW DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
67 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 35.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500Fr.0.07839Fr.587.92
15,000Fr.0.07194Fr.1,079.10
22,500Fr.0.06865Fr.1,544.62
37,500Fr.0.06496Fr.2,436.00
52,500Fr.0.06278Fr.3,295.95
75,000Fr.0.06100Fr.4,575.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.07839
Unit Price with VAT:Fr.0.08474