
SMB8J24CA-E3/5B | |
|---|---|
DigiKey Part Number | SMB8J24CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J24CA-E3/5B |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 800W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | Fr.0.17371 | Fr.555.87 |
| 6,400 | Fr.0.15988 | Fr.1,023.23 |
| 9,600 | Fr.0.15283 | Fr.1,467.17 |
| 16,000 | Fr.0.14491 | Fr.2,318.56 |
| 22,400 | Fr.0.14023 | Fr.3,141.15 |
| 32,000 | Fr.0.13980 | Fr.4,473.60 |
| Unit Price without VAT: | Fr.0.17371 |
|---|---|
| Unit Price with VAT: | Fr.0.18778 |











