
SMBG13A-E3/52 | |
---|---|
DigiKey Part Number | 112-SMBG13A-E3/52TR-ND - Tape & Reel (TR) 112-SMBG13A-E3/52CT-ND - Cut Tape (CT) 112-SMBG13A-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBG13A-E3/52 |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AA, SMB Gull Wing | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.42000 | Fr.0.42 |
10 | Fr.0.40500 | Fr.4.05 |
100 | Fr.0.37840 | Fr.37.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | Fr.0.24931 | Fr.186.98 |
1,500 | Fr.0.16031 | Fr.240.47 |
2,250 | Fr.0.15389 | Fr.346.25 |
7,500 | Fr.0.14765 | Fr.1,107.38 |
18,750 | Fr.0.13394 | Fr.2,511.38 |
37,500 | Fr.0.13000 | Fr.4,875.00 |
Unit Price without VAT: | Fr.0.42000 |
---|---|
Unit Price with VAT: | Fr.0.45402 |