SMBG9.0HE3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.42324
Datasheet
16.9V Clamp 35.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG9.0HE3/5B

DigiKey Part Number
SMBG9.0HE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBG9.0HE3/5B
Description
TVS DIODE 9VWM 16.9VC DO214AA
Customer Reference
Detailed Description
16.9V Clamp 35.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
35.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
DO-215AA, SMB Gull Wing
Voltage - Breakdown (Min)
10V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
16.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBG9.0AHE3/5BVishay General Semiconductor - Diodes Division0SMBG9.0AHE3/5B-NDFr.0.42324Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types