SMBJ130CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.16009
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.15582
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Diodes Incorporated
In Stock: 21,225
Unit Price: Fr.0.24000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.9.50000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.8.00000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: Fr.0.21000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.11082
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.11082
Datasheet

Similar


STMicroelectronics
In Stock: 4,656
Unit Price: Fr.0.34000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: Fr.0.22153
Datasheet

Similar


Bourns Inc.
In Stock: 49,584
Unit Price: Fr.0.38000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,572
Unit Price: Fr.0.38000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ130CA-E3/5B

DigiKey Part Number
SMBJ130CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ130CA-E3/5B
Description
TVS DIODE 130VWM 209VC DO214AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200Fr.0.09878Fr.316.10
6,400Fr.0.07360Fr.471.04
9,600Fr.0.06930Fr.665.28
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09878
Unit Price with VAT:Fr.0.10678