SMBJ13HE3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,554
Unit Price: Fr.0.14000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,056
Unit Price: Fr.0.28000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.12328
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.11980
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.12462
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.12462
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,510
Unit Price: Fr.0.34000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,059
Unit Price: Fr.0.29000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.14656
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.12182
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.13161
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: Fr.0.13889
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.91200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.90401
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ13HE3/5B

DigiKey Part Number
SMBJ13HE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ13HE3/5B
Description
TVS DIODE 13VWM 23.8VC DO214AA
Customer Reference
Detailed Description
23.8V Clamp 25.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ13HE3/5B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
23.8V
Current - Peak Pulse (10/1000µs)
25.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types