DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ14CA-E3/5B

DigiKey Part Number
SMBJ14CA-E3/5BGITR-ND - Tape & Reel (TR)
SMBJ14CA-E3/5BGICT-ND - Cut Tape (CT)
SMBJ14CA-E3/5BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ14CA-E3/5B
Description
TVS DIODE 14VWM 23.2VC DO214AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
25.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.32000Fr.0.32
10Fr.0.21700Fr.2.17
100Fr.0.14720Fr.14.72
500Fr.0.14348Fr.71.74
1,000Fr.0.11596Fr.115.96
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200Fr.0.07200Fr.230.40
6,400Fr.0.06930Fr.443.52
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32000
Unit Price with VAT:Fr.0.34592