
SMBJ16CAHE3_B/H | |
|---|---|
DigiKey Part Number  | 112-SMBJ16CAHE3_B/HTR-ND - Tape & Reel (TR) 112-SMBJ16CAHE3_B/HCT-ND - Cut Tape (CT) 112-SMBJ16CAHE3_B/HDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ16CAHE3_B/H  | 
Description  | TVS DIODE 16VWM 26VC DO214AA  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 16V  | |
Voltage - Breakdown (Min)  | 17.8V  | |
Voltage - Clamping (Max) @ Ipp  | 26V  | |
Current - Peak Pulse (10/1000µs)  | 23.1A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.69000 | Fr.0.69 | 
| 10 | Fr.0.42800 | Fr.4.28 | 
| 100 | Fr.0.27730 | Fr.27.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | Fr.0.17600 | Fr.132.00 | 
| 1,500 | Fr.0.16160 | Fr.242.40 | 
| 2,250 | Fr.0.15600 | Fr.351.00 | 
| 3,750 | Fr.0.13040 | Fr.489.00 | 
| 5,250 | Fr.0.13000 | Fr.682.50 | 
| Unit Price without VAT: | Fr.0.69000 | 
|---|---|
| Unit Price with VAT: | Fr.0.74589 | 

