
SMBJ18CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ18CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ18CD-M3/IGICT-ND - Cut Tape (CT) SMBJ18CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18CD-M3/I |
Description | TVS DIODE 18VWM 28.8VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28.8V Clamp 20.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20.3V | |
Voltage - Clamping (Max) @ Ipp | 28.8V | |
Current - Peak Pulse (10/1000µs) | 20.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| 10 | Fr.0.30000 | Fr.3.00 |
| 100 | Fr.0.19190 | Fr.19.19 |
| 500 | Fr.0.14504 | Fr.72.52 |
| 1,000 | Fr.0.12990 | Fr.129.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | Fr.0.10968 | Fr.350.98 |
| 6,400 | Fr.0.10013 | Fr.640.83 |
| 9,600 | Fr.0.08000 | Fr.768.00 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |

