
SMBJ6.0-E3/5B | |
---|---|
cms-digikey-product-number | SMBJ6.0-E3/5B-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | SMBJ6.0-E3/5B |
cms-description | TVS DIODE 6VWM 11.4VC DO214AA |
cms-customer-reference | |
cms-detailed-description | 11.4V Clamp 52.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 11.4V | |
Current - Peak Pulse (10/1000µs) | 52.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |