


SMC5K14A-M3/I | |
|---|---|
DigiKey Part Number | 112-SMC5K14A-M3/ITR-ND - Tape & Reel (TR) 112-SMC5K14A-M3/ICT-ND - Cut Tape (CT) 112-SMC5K14A-M3/IDKR-ND |
Manufacturer | |
Manufacturer Product Number | SMC5K14A-M3/I |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 216A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.13000 | Fr.1.13 |
| 10 | Fr.0.71400 | Fr.7.14 |
| 100 | Fr.0.47320 | Fr.47.32 |
| 500 | Fr.0.37008 | Fr.185.04 |
| 1,000 | Fr.0.33689 | Fr.336.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | Fr.0.28720 | Fr.1,005.20 |
| 7,000 | Fr.0.26928 | Fr.1,884.96 |
| 10,500 | Fr.0.26000 | Fr.2,730.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.13000 | Fr.1.13 |
| 10 | Fr.0.71400 | Fr.7.14 |
| 100 | Fr.0.47320 | Fr.47.32 |
| 500 | Fr.0.37008 | Fr.185.04 |
| 1,000 | Fr.0.33689 | Fr.336.89 |
| Unit Price without VAT: | Fr.1.13000 |
|---|---|
| Unit Price with VAT: | Fr.1.22153 |

