DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG22A-E3/57T

DigiKey Part Number
112-SMCG22A-E3/57TTR-ND - Tape & Reel (TR)
112-SMCG22A-E3/57TCT-ND - Cut Tape (CT)
112-SMCG22A-E3/57TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCG22A-E3/57T
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
42.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,572
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.89000Fr.0.89
10Fr.0.72900Fr.7.29
100Fr.0.51040Fr.51.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850Fr.0.33409Fr.283.98
Manufacturers Standard Package
Unit Price without VAT:Fr.0.89000
Unit Price with VAT:Fr.0.96209