
| SMCG48A-E3/57T | |
|---|---|
| DigiKey Part Number | 112-SMCG48A-E3/57TTR-ND - Tape & Reel (TR) 112-SMCG48A-E3/57TCT-ND - Cut Tape (CT) 112-SMCG48A-E3/57TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMCG48A-E3/57T | 
| Description | TVS DIODE 48VWM 77.4VC DO214AB | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 48V | |
| Voltage - Breakdown (Min) | 53.3V | |
| Voltage - Clamping (Max) @ Ipp | 77.4V | |
| Current - Peak Pulse (10/1000µs) | 19.4A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-215AB, SMC Gull Wing | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.35000 | Fr.1.35 | 
| 10 | Fr.0.86000 | Fr.8.60 | 
| 100 | Fr.0.57580 | Fr.57.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 850 | Fr.0.42326 | Fr.359.77 | 
| 1,700 | Fr.0.38891 | Fr.661.15 | 
| 2,550 | Fr.0.37141 | Fr.947.10 | 
| 4,250 | Fr.0.35175 | Fr.1,494.94 | 
| 5,950 | Fr.0.34010 | Fr.2,023.60 | 
| 8,500 | Fr.0.33410 | Fr.2,839.85 | 
| Unit Price without VAT: | Fr.1.35000 | 
|---|---|
| Unit Price with VAT: | Fr.1.45935 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland