
SMCG48A-E3/57T | |
|---|---|
DigiKey Part Number | 112-SMCG48A-E3/57TTR-ND - Tape & Reel (TR) 112-SMCG48A-E3/57TCT-ND - Cut Tape (CT) 112-SMCG48A-E3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCG48A-E3/57T |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.35000 | Fr.1.35 |
| 10 | Fr.0.86000 | Fr.8.60 |
| 100 | Fr.0.57580 | Fr.57.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | Fr.0.42326 | Fr.359.77 |
| 1,700 | Fr.0.38891 | Fr.661.15 |
| 2,550 | Fr.0.37141 | Fr.947.10 |
| 4,250 | Fr.0.35175 | Fr.1,494.94 |
| 5,950 | Fr.0.34010 | Fr.2,023.60 |
| 8,500 | Fr.0.33410 | Fr.2,839.85 |
| Unit Price without VAT: | Fr.1.35000 |
|---|---|
| Unit Price with VAT: | Fr.1.45935 |

