SMCG51CAHE3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.47152
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.43665
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.44594
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.44464
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.5.93605
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.88000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.11.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.10.00000
Datasheet
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG51CAHE3/57T

DigiKey Part Number
SMCG51CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG51CAHE3/57T
Description
TVS DIODE 51VWM 82.4VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700Fr.0.47304Fr.804.17
Unit Price without VAT:Fr.0.47304
Unit Price with VAT:Fr.0.51136