1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ6.5CA-E3/9AT

DigiKey Part Number
112-SMCJ6.5CA-E3/9ATTR-ND - Tape & Reel (TR)
112-SMCJ6.5CA-E3/9ATCT-ND - Cut Tape (CT)
112-SMCJ6.5CA-E3/9ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ6.5CA-E3/9AT
Description
TVS DIODE 6.5VWM 11.2V DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ6.5CA-E3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
133.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,479
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.74000Fr.0.74
10Fr.0.46200Fr.4.62
100Fr.0.30050Fr.30.05
500Fr.0.23084Fr.115.42
1,000Fr.0.20842Fr.208.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500Fr.0.17649Fr.617.72
7,000Fr.0.16267Fr.1,138.69
10,500Fr.0.15562Fr.1,634.01
17,500Fr.0.14772Fr.2,585.10
24,500Fr.0.14440Fr.3,537.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.74000
Unit Price with VAT:Fr.0.79994