SMCJ16CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,319
Unit Price: Fr.0.34000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.17649
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.30858
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,400
Unit Price: Fr.1.19000
Datasheet

Direct


Diodes Incorporated
In Stock: 3,010
Unit Price: Fr.0.64000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.11.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.10.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.10.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3,208
Unit Price: Fr.0.57000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: Fr.0.43200
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,029
Unit Price: Fr.1.13000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,831
Unit Price: Fr.1.94000
Datasheet

Similar


Bourns Inc.
In Stock: 9,336
Unit Price: Fr.0.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,956
Unit Price: Fr.0.36000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ16CAHE3/57T

DigiKey Part Number
SMCJ16CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ16CAHE3/57T
Description
TVS DIODE 16VWM 26VC DO214AB
Customer Reference
Detailed Description
26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ16CAHE3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
57.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types