SMCJ16C-E3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.17649
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: Fr.0.42400
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,029
Unit Price: Fr.1.13000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,956
Unit Price: Fr.0.36000
Datasheet

Similar


Bourns Inc.
In Stock: 9,336
Unit Price: Fr.0.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,010
Unit Price: Fr.0.64000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.11.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.10.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.10.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,208
Unit Price: Fr.0.57000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.43200
Datasheet

Similar


Diodes Incorporated
In Stock: 8,799
Unit Price: Fr.1.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,313
Unit Price: Fr.0.70000
Datasheet

Similar


Bourns Inc.
In Stock: 7,728
Unit Price: Fr.0.90000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.40059
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ16C-E3/9AT

DigiKey Part Number
SMCJ16C-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ16C-E3/9AT
Description
TVS DIODE 16VWM 28.8VC DO214AB
Customer Reference
Detailed Description
28.8V Clamp 52.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
28.8V
Current - Peak Pulse (10/1000µs)
52.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types