SMCJ30AHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.23643
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,172
Unit Price: Fr.0.39000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,264
Unit Price: Fr.0.39000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.22399
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 835
Unit Price: Fr.0.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.24365
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,330
Unit Price: Fr.0.90000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.18800
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,250
Unit Price: Fr.0.82000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.84035
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.2.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 252
Unit Price: Fr.1.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 384
Unit Price: Fr.0.94000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ30AHE3/57T

DigiKey Part Number
SMCJ30AHE3/57TGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ30AHE3/57T
Description
TVS DIODE 30VWM 48.4VC DO214AB
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types