DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C18-HM3-18

DigiKey Part Number
112-BZG03C18-HM3-18TR-ND - Tape & Reel (TR)
112-BZG03C18-HM3-18CT-ND - Cut Tape (CT)
112-BZG03C18-HM3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C18-HM3-18
Description
DIODE ZENER 18V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1.25 W ±6.39% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.39%
Power - Max
1.25 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,628
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.34800Fr.3.48
100Fr.0.25200Fr.25.20
500Fr.0.19278Fr.96.39
1,000Fr.0.15120Fr.151.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000Fr.0.12560Fr.753.60
12,000Fr.0.12160Fr.1,459.20
18,000Fr.0.12040Fr.2,167.20
30,000Fr.0.11682Fr.3,504.60
42,000Fr.0.11500Fr.4,830.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726