SMCJ6.0HE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 14,080
Unit Price: Fr.0.72000
Datasheet

Similar


STMicroelectronics
In Stock: 9,232
Unit Price: Fr.0.92000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.46787

Similar


Littelfuse Inc.
In Stock: 2,418
Unit Price: Fr.1.25000
Datasheet

Similar


Bourns Inc.
In Stock: 419
Unit Price: Fr.1.32000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.37961
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.37961
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.40549
11.4V Clamp 131.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.4V Clamp 131.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ6.0HE3/9AT

DigiKey Part Number
SMCJ6.0HE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ6.0HE3/9AT
Description
TVS DIODE 6VWM 11.4VC DO214AB
Customer Reference
Detailed Description
11.4V Clamp 131.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
131.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.67V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ6.0ABourns Inc.14,080SMCJ6.0ABCT-NDFr.0.72000Similar
SMCJ6.0A-TRSTMicroelectronics9,232497-4296-1-NDFr.0.92000Similar
SMCJ6.0AE3/TR13Microchip Technology0SMCJ6.0AE3/TR13-NDFr.0.46787Similar
SMDJ6.0ALittelfuse Inc.2,418SMDJ6.0ACT-NDFr.1.25000Similar
SMLJ6.0ABourns Inc.419118-SMLJ6.0ACT-NDFr.1.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types