SMCJ6.5CHE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: Fr.0.42400
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.25101
Datasheet

Similar


Central Semiconductor Corp
In Stock: 264
Unit Price: Fr.2.62000
Datasheet

Similar


STMicroelectronics
In Stock: 2,101
Unit Price: Fr.1.13000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: Fr.0.40240
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,002
Unit Price: Fr.0.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,680
Unit Price: Fr.0.45000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,625
Unit Price: Fr.0.57000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.42400
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,650
Unit Price: Fr.0.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,477
Unit Price: Fr.0.77000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.40062
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.02000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,750
Unit Price: Fr.1.03000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ6.5CHE3/9AT

DigiKey Part Number
SMCJ6.5CHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ6.5CHE3/9AT
Description
TVS DIODE 6.5VWM 12.3V DO214AB
Customer Reference
Detailed Description
12.3V Clamp 122A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
122A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types