


SMF28A-E3-08 | |
---|---|
DigiKey Part Number | SMF28A-E3-08GITR-ND - Tape & Reel (TR) SMF28A-E3-08GICT-ND - Cut Tape (CT) SMF28A-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28A-E3-08 |
Description | TVS DIODE 28VWM 45.4VC DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 227pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.36000 | Fr.0.36 |
10 | Fr.0.25000 | Fr.2.50 |
100 | Fr.0.14110 | Fr.14.11 |
500 | Fr.0.11132 | Fr.55.66 |
1,000 | Fr.0.09408 | Fr.94.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.06080 | Fr.182.40 |
6,000 | Fr.0.05760 | Fr.345.60 |
9,000 | Fr.0.05529 | Fr.497.61 |
15,000 | Fr.0.05499 | Fr.824.85 |
Unit Price without VAT: | Fr.0.36000 |
---|---|
Unit Price with VAT: | Fr.0.38916 |